Aluminum electrolytic capacitor with 47µF capacitance and 40V DC rated voltage. Features 20% tolerance, 3.4Ω ESR, and 1.9Ω impedance. Designed for through-hole mounting with axial termination, measuring 6.5mm in diameter and 18mm in length. Rated for 2000 hours of life at 105°C maximum operating temperature, with a ripple current capability of 120mA. RoHS compliant and lead-free.
Vishay MAL213837479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.5mm |
| ESR (Equivalent Series Resistance) | 3.4R |
| Height | 18mm |
| Impedance | 1.9R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213837479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.