
Aluminum electrolytic capacitor with 4.7µF capacitance and 63V DC voltage rating. Features 20% tolerance, 30 Ohm ESR, and 17 Ohm impedance. Operates from -40°C to 105°C with a 2000-hour lifespan at rated conditions. Axial package measures 6.3mm diameter by 12.7mm height, suitable for through-hole PCB mounting. RoHS compliant with 35mA ripple current.
Vishay MAL213838478E3 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30R |
| Height | 12.7mm |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213838478E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
