Aluminum electrolytic capacitor with 47µF capacitance and 63V voltage rating, featuring 20% tolerance. This axial component offers 2.4Ω ESR and 1.7Ω impedance, supporting 150mA ripple current. Designed for through-hole mounting, it operates from -40°C to 105°C with a 2000-hour lifespan.
Vishay MAL213838479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 18mm |
| Impedance | 1.7R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213838479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.