
100V, 10µF polarized aluminum electrolytic capacitor with axial leads for through-hole PCB mounting. Features 20% capacitance tolerance, 11Ω ESR, 8Ω impedance, and 6µA leakage current. Rated for 2000 hours at 105°C, with a ripple current of 67mA. RoHS compliant, lead-free construction, packaged in tape and reel.
Vishay MAL213839109E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.5mm |
| ESR (Equivalent Series Resistance) | 11R |
| Height | 18mm |
| Impedance | 8R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 18mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 67mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213839109E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
