Aluminum electrolytic capacitor, 47µF capacitance, 100V DC rated voltage, 20% tolerance. Features 2.4Ω ESR, 1.7Ω impedance, and 190mA ripple current. Operates from -40°C to 105°C with a 10000-hour lifespan. Axial package, through-hole mounting, lead-free, and RoHS compliant.
Vishay MAL213839479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9.91mm |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 25mm |
| Impedance | 1.7R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213839479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.