Vishay MAL213849681E3 technical specifications.
| Capacitance | 680uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.21Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1330mA |
| Leakage Current | 140@5MinuA |
| Lifetime | 10000h |
| Size | 21 X 38mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Soldering Star |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL213849681E3 to view detailed technical specifications.
No datasheet is available for this part.