Vishay MAL213966109E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.2 |
| Length | 14.3 |
| Polarity | POLARIZED |
| Manufacturer Series | 139CLL |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 139 CLL |
| Height | 6.9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL213966109E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.