Vishay MAL214099011E3 technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 13(Max) |
| Product Diameter (mm) | 12.5(Max) |
| Number of Terminals | 4 |
| Size (mm) | 12.5 X 13 |
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 750mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Maximum Impedance | 0.12@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL214099011E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.