Vishay MAL214099112E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.63inch |
| Impedance | 180mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | 140 CRH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214099112E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.