Vishay MAL214231093E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ripple Current | 92mA |
| RoHS Compliant | Yes |
| Series | 142 RHS |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214231093E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.