Vishay MAL214231229E3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 78mA |
| RoHS Compliant | Yes |
| Series | 142 RHS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214231229E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.