Vishay MAL214236479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.197inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ripple Current | 97mA |
| RoHS Compliant | Yes |
| Series | 142 RHS |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214236479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.