Vishay MAL214251016E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.295inch |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | 142 RHS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214251016E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.