Vishay MAL214254471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | 142 RHS |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214254471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.