Vishay MAL214258221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | 142 RHS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214258221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.