Vishay MAL214259101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 142 RHS |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214259101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.