The MAL214264472E3 is a 4700uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1260 and a leakage current of 470 microamps after 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for operation between -40°C and 105°C.
Vishay MAL214264472E3 technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1260mA |
| Leakage Current | 470@2MinuA |
| Lifetime | 2500h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL214264472E3 to view detailed technical specifications.
No datasheet is available for this part.