Vishay MAL214630182E3 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 24mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214630182E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.