Aluminum electrolytic capacitor with 220µF capacitance and 35V voltage rating. Features a 20% tolerance, 120mΩ impedance, and 620mA ripple current. Designed with a radial package (10mm diameter, 12mm height, 5mm lead pitch) for through-hole mounting. Operates from -55°C to 125°C with a 2500-hour life expectancy and 80µA leakage current. AEC-Q200 qualified and RoHS compliant.
Vishay MAL214630221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 12mm |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 80uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214630221E3 to view detailed technical specifications.
No datasheet is available for this part.