Vishay MAL214630471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Impedance | 60mR |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214630471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.