Aluminum electrolytic capacitor, 470µF capacitance, 50V voltage rating, and 20% tolerance. Features a 12.5mm diameter and 20mm height radial package with a 5mm lead pitch for through-hole mounting. Operates with 1.25A ripple current, 65mΩ impedance, and a lifespan of 3000 hours at 125°C maximum operating temperature. Supplied in tape and reel packaging.
Vishay MAL214631471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 65mR |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214631471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.