Vishay MAL214638102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 32mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214638102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.