Vishay MAL214638151E3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Impedance | 150mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214638151E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.