Aluminum electrolytic capacitor with 330µF capacitance and 63V DC rated voltage. Features 20% tolerance, 76mΩ impedance, and 1.3A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates across a -55°C to 125°C temperature range with a 5000-hour lifespan. Packaged in tape and reel for automated assembly.
Vishay MAL214638331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 76mR |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214638331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.