Aluminum electrolytic capacitor with 1200µF capacitance and 35V voltage rating. Features 20% tolerance, 1.9A ripple current, and 34mΩ impedance. Radial package measures 16mm diameter by 20mm height with a 7.5mm lead pitch. Operates from -55°C to 125°C with a 4000-hour life expectancy. Through-hole mounting, RoHS compliant.
Vishay MAL214650122E3 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 34mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 423uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214650122E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.