Aluminum electrolytic capacitor with 1500µF capacitance and 35V DC rated voltage. Features 20% tolerance, 33mΩ impedance, and 2A ripple current capability. Operates from -55°C to 125°C with a 4000-hour lifespan. Radial package measures 18mm diameter by 20mm height, with 7.5mm lead pitch. Through-hole mounting for PCB applications.
Vishay MAL214650152E3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 33mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 528uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214650152E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.