Vishay MAL214650272E3 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.378inch |
| Impedance | 18mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214650272E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.