
Aluminum electrolytic capacitor with 330µF capacitance and 35V DC rated voltage. Features 20% tolerance, 75mΩ impedance, and 1.1A ripple current capability. Designed with a 10mm diameter and 16mm height, this radial component offers a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Operates across a -55°C to 125°C temperature range with a lifespan of 2500 hours at rated conditions.
Vishay MAL214650331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 75mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 119uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214650331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.