Aluminum electrolytic capacitor with 680µF capacitance and 35V voltage rating. Features 20% tolerance, 1.6A ripple current, and 43mΩ impedance. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Rated for 3000 hours at 125°C, with a minimum operating temperature of -55°C. Through-hole mounting and bulk packaging.
Vishay MAL214650681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 43mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 241uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214650681E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.