Aluminum electrolytic capacitor with 1000µF capacitance and 50V DC rated voltage. Features 20% tolerance, 1.8A ripple current, and 39mΩ impedance. Radial package measures 18mm diameter by 20mm height with 7.5mm lead pitch. Operates from -55°C to 125°C with a 4000-hour life rating. Suitable for through-hole mounting and automotive applications.
Vishay MAL214651102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 39mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 503uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214651102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.