
Aluminum electrolytic capacitor, 1200µF capacitance, 50V voltage rating, and 20% tolerance. Features a 30mΩ impedance, 2.4A ripple current, and 603µA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 125°C with a 5000-hour lifespan. Dimensions are 18mm diameter and 25mm height.
Vishay MAL214651122E3 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 30mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 603uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214651122E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.