Aluminum electrolytic capacitor, 1500µF capacitance, 50V voltage rating, and 20% tolerance. Features a radial package with a 7.5mm lead pitch, 16mm diameter, and 35mm height. Offers 2.8A ripple current, 22mΩ impedance, and 6000 hours of life at 125°C. Operating temperature range from -55°C to 125°C with a leakage current of 753µA.
Vishay MAL214651152E3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 753uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214651152E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.