Aluminum electrolytic capacitor, 1800µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch, 18mm diameter, and 31mm height. Offers 2.7A ripple current, 26mΩ impedance, and 903µA leakage current. Operates from -55°C to 125°C with a 6000-hour life rating. Designed for through-hole mounting on PCBs, suitable for automotive applications.
Vishay MAL214651182E3 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 31mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 26mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 903uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214651182E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.