Aluminum electrolytic capacitor, 2200µF capacitance, 50V DC rated voltage, 20% tolerance. Features 3A ripple current, 22mΩ impedance, and 1.103mA leakage current. Operates from -55°C to 125°C with a 6000-hour lifespan. Radial package with 7.5mm lead pitch, 18mm diameter, and 35mm height. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Vishay MAL214651222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.103mA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214651222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.