Aluminum electrolytic capacitor, 330µF capacitance, 50V voltage rating, and 20% tolerance. Features a 10mm diameter and 20mm height with a 5mm lead pitch. Offers 1000mA ripple current, 168µA leakage current, and 3000 hours of life at 125°C. Impedance is 90mΩ, with a minimum operating temperature of -55°C. Through-hole mounting, radial termination, and bulk packaging.
Vishay MAL214651331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 168uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214651331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.