Aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, 20% tolerance. Features 12.5mm diameter, 20mm height, 5mm lead pitch, and 0.6mm lead diameter. Operates from -55°C to 125°C with a ripple current of 1.25A and impedance of 65mΩ. Rated for 3000 hours of life, suitable for through-hole PCB mounting, and supplied in bulk packaging.
Vishay MAL214651471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 238uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214651471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.