High-performance aluminum electrolytic capacitor with 680µF capacitance and 50V DC rating. Features 20% tolerance, 50mΩ impedance, and 1.7A ripple current capability. Designed for through-hole mounting on PCBs, this radial component measures 12.5mm in diameter and 25mm in height with a 5mm lead pitch. Operates across a wide temperature range from -55°C to 125°C, offering 5000 hours of life at rated conditions.
Vishay MAL214651681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 50mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 343uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214651681E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.