Aluminum electrolytic capacitor with 2200µF capacitance and 16V DC rated voltage. Features 20% tolerance, 33mΩ impedance, and 2A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates across a -55°C to 125°C temperature range with a 5000-hour lifespan. Dimensions are 12.5mm diameter by 25mm height.
Vishay MAL214655222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 355uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214655222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.