Aluminum electrolytic capacitor with 4700µF capacitance and 16V voltage rating. Features 20% tolerance, 2.8A ripple current, and 25mΩ impedance. Radial package with 7.5mm lead pitch, 18mm diameter, and 25mm height. Operates from -55°C to 125°C with a 5000-hour lifespan. Through-hole mounting, RoHS compliant.
Vishay MAL214655472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 755uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214655472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.