Aluminum electrolytic capacitor, 5.6mF capacitance, 16V voltage rating, 20% tolerance. Features radial mounting, 16mm diameter, 35mm height, and 7.5mm lead pitch. Offers 3.2A ripple current, 18mR impedance, and 899uA leakage current. Operates from -55°C to 125°C with a 6000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Vishay MAL214655562E3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 18mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 899uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214655562E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.