Aluminum electrolytic capacitor with 1500µF capacitance and 25V voltage rating. Features 20% tolerance, 2A ripple current, and 33mΩ impedance. Designed for through-hole mounting with a radial package measuring 12.5mm x 25mm and 5mm lead pitch. Operates from -55°C to 125°C with a 5000-hour lifespan and 378µA leakage current.
Vishay MAL214656152E3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 378uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214656152E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.