Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage. Features 20% tolerance, 620mA ripple current, and 120mΩ impedance. Radial package measures 10mm diameter by 12mm height with 5mm lead pitch. Designed for through-hole mounting, operating from -55°C to 125°C with a 2500-hour life rating. Automotive series, AEC-Q200 qualified, RoHS compliant.
Vishay MAL214656331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12mm |
| Height - Seated (Max) | 0.532inch |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 85uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214656331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.