High-performance aluminum electrolytic capacitor with 3300µF capacitance and 25V voltage rating. Features 20% tolerance, 3A ripple current, and low 21mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates across a wide temperature range of -55°C to 125°C with a 6000-hour lifespan. Dimensions are 16mm diameter and 31mm height.
Vishay MAL214656332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 21mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 828uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214656332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.