
High-performance aluminum electrolytic capacitor with 3.9mF capacitance and 25V voltage rating. Features 2.8A ripple current capability and low 25mR impedance. Designed for demanding applications with a 5000-hour life at 125°C, operating from -55°C to 125°C. Radial package with 7.5mm lead pitch, 18mm diameter, and 25mm height, suitable for through-hole mounting. RoHS compliant and supplied in bulk packaging.
Vishay MAL214656392E3 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 978uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214656392E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
