Aluminum electrolytic capacitor, 470µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 1.1A ripple current, 75mΩ impedance, and 121µA leakage current. Operates from -55°C to 125°C with a 2500-hour life expectancy. Radial package measures 10mm diameter by 16mm height with 5mm lead pitch. Suitable for through-hole mounting and automotive applications.
Vishay MAL214656471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 75mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 121uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214656471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.