
Aluminum electrolytic capacitor, 1200µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial package with 18mm diameter and 35mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Offers 2.6A ripple current, 29mΩ impedance, and 759µA leakage current. Operates from -55°C to 125°C with a 6000-hour life rating. Suitable for through-hole PCB mounting.
Vishay MAL214658122E3 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 29mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 759uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214658122E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
