
Automotive-grade aluminum electrolytic capacitor with 150µF capacitance and 63V DC rated voltage, featuring 20% tolerance. This radial component offers a 10mm diameter and 20mm height, with a 5mm lead pitch and 0.6mm lead diameter for through-hole PCB mounting. It operates within a -55°C to 125°C temperature range, handles 750mA ripple current, and has a low impedance of 150mR. Rated for 3000 hours of life, it also exhibits a leakage current of 98µA and is RoHS compliant.
Vishay MAL214658151E3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Impedance | 150mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 98uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214658151E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.