
Aluminum electrolytic capacitor with 220µF capacitance and 63V voltage rating. Features 20% tolerance, 12.5mm diameter, 20mm height, and 5mm lead pitch. Offers 1A ripple current, 98mΩ impedance, and 142µA leakage current. Designed for through-hole mounting with a radial termination. Operates from -55°C to 125°C with a 3000-hour life expectancy.
Vishay MAL214658221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 98mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 142uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214658221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
