Automotive-grade aluminum electrolytic capacitor, 330µF capacitance, 63V DC rated voltage, 20% tolerance. Features a 12.5mm diameter, 25mm height radial package with 5mm lead pitch and 0.6mm lead diameter for through-hole PCB mounting. Offers 1.3A ripple current capability, 76mΩ impedance, and a rated life of 5000 hours at 125°C. Operating temperature range from -55°C to 125°C, with a leakage current of 211µA.
Vishay MAL214658331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 76mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 211uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214658331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.