Aluminum electrolytic capacitor with 390µF capacitance and 63V voltage rating. Features 20% tolerance, 75mΩ impedance, and 1.25A ripple current. Designed for through-hole mounting with a radial lead pitch of 7.5mm and diameter of 0.8mm. Operates from -55°C to 125°C with a rated life of 4000 hours at rated ripple current. Dimensions are 16mm diameter and 20mm height.
Vishay MAL214658391E3 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 75mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 249uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214658391E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.